
IC INTERFACE SPECIALIZED 14WSON
Texas Instruments DS32EV100SDX/NOPB technical specifications.
| Data Rate | 3.2Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 100W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS32EV100 |
| Supply Current | 61mA |
| RoHS | Compliant |
No datasheet is available for this part.
