
The DS32EV400SQ/NOPB is a 4-channel serial interface IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and consumes 360W of power. This device is compliant with RoHS regulations and is available in a lead-free package type, specifically the GREEN, WQFN-48 package.
Sign in to ask questions about the Texas Instruments DS32EV400SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS32EV400SQ/NOPB technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Power Consumption | 360W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS32EV400SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.