
Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS3486M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3486M technical specifications.
| Package/Case | SOIC |
| Current Rating | 50A |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3486M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
