
The DS3486MX/NOPB is a 4-channel receiver IC with a SOIC N package, operating over a temperature range of 0 to 70°C. It requires a supply voltage between 4.75V and 5.25V and has an operating supply current of 85mA. This device is RoHS compliant and is available in a tape and reel packaging format with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments DS3486MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3486MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Type | Single |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3486MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.