
This 4-channel RS-422 transceiver is packaged in a DIP format for through-hole mounting. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply. The device is not lead-free and does not have ESD protection. It has a maximum output voltage of 2.5V and a maximum supply current of 80mA. The propagation delay is 10ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS3487N technical specifications.
| Package/Case | DIP |
| ESD Protection | No |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
