
The DS34C86TM is a 4-channel RS-422 receiver IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-16 package. The device has a maximum supply current of 23mA and a maximum supply voltage of 5.5V. It is not RoHS compliant and does not meet Reach SVHC compliance requirements. The IC features ESD protection and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DS34C86TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS34C86TM technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | No |
| Supply Current | 23mA |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS34C86TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
