Quad CMOS Differential Line Receiver 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments DS34C86TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS34C86TMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | No |
| Supply Current | 23mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS34C86TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
