
Quad CMOS Differential Line Receiver 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments DS34C86TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS34C86TMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS34C86T |
| Supply Current | 23mA |
| Supply Type | Single |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34C86TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
