
The DS34C86TN is a 4-channel RS-422 transceiver from Texas Instruments, designed for operation at 5V with a maximum supply voltage of 5.5V. It is available in a PDIP-16 package and is suitable for through-hole mounting. The device operates within a temperature range of -40°C to 85°C and has a supply current of 23mA. The transceiver is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS34C86TN technical specifications.
| Package/Case | PDIP |
| Interface | RS-422 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 23mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
