
Quad RS-422 bus transceiver, surface mount, 16-pin SOIC package. Features four transmitters with a 30Mbps data rate and 150mA output current. Operates from a 4.5V to 5.5V supply voltage with a typical 200uA current. Includes ESD protection and operates across a -40°C to 85°C temperature range.
Texas Instruments DS34C87TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS34C87T |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34C87TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.