
The DS34C87TMX/NOPB is a 4-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 30Mbps and is powered by a 5V supply voltage. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The transceiver has a maximum operating temperature range of -40°C to 85°C and consumes an operating supply current of 200uA. The device is RoHS compliant and is available in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments DS34C87TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS34C87TMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34C87TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
