The DS34C87TN is a 4-channel bus transceiver from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages of up to 5.5V and as low as 4.5V. The device is mounted through a hole and packaged in a PDIP format. However, it is not RoHS compliant due to the presence of lead. The transceiver has a nominal supply current of 2mA and a power dissipation of 1.74W.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS34C87TN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.74W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.