
Quad differential line receiver for RS-422 interfaces, operating from a 3V to 3.6V single supply. Features four receiver channels with ESD protection, housed in a 16-SOIC surface-mount package. This enhanced CMOS component offers a wide operating temperature range of -40°C to 85°C and a maximum supply current of 15mA. RoHS compliant and lead-free.
Texas Instruments DS34LV86TM/NOPB technical specifications.
| Package/Case | SOIC |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS34LV86T |
| Supply Current | 15mA |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.019312oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34LV86TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
