
The DS34LV87TMX is a 4-channel bus transceiver from Texas Instruments, designed for operation at 3.3V supply voltage. It features a low supply current of 100uA and is packaged in a SOIC-16 package. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS34LV87TMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS34LV87TMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS34LV87TMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.