
Fail-safe multipoint transceiver for RS-422 and RS-485 interfaces, operating at 10Mbps. This surface-mount integrated circuit features a single channel with one receiver and one transmitter, housed in an 8-SOIC package with tin, matte contact plating. It offers ESD protection and operates from a 4.75V to 5.25V supply voltage, with a typical supply current of 60mA. The component is RoHS compliant and designed for standard industrial environments.
Sign in to ask questions about the Texas Instruments DS36276M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36276M/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 1.499mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36276M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
