
FailSafe Multipoint Transceiver 8-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments DS36276MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36276MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS36276MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.