The DS36277TM/NOPB is a single 5V bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates at a supply voltage of 5V and has a supply current of 75mA. It is designed for half-duplex operation and has a data rate of 1000Kbps.
Sign in to ask questions about the Texas Instruments DS36277TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36277TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36277TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.