
Multipoint Bus Transceiver, Half Duplex, 1Mbps data rate, 5V operating supply voltage (4.75V to 5.25V). Features 1 transceiver channel with 1 driver and 1 receiver. Operates from -40°C to 85°C with 80mV receiver hysteresis. Surface mountable in an 8-SOIC N package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS36277TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36277TMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75mA |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36277TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
