
LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8
Sign in to ask questions about the Texas Instruments DS36277TN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36277TN/NOPB technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36277TN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.