The DS3632N is a dual AND gate peripheral driver IC from Texas Instruments, designed for operation over a commercial temperature range. It features 8 terminals and a DIP-8 package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is powered by a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 15V.
Texas Instruments DS3632N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 15 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.