
Quad 3V to 5.25V Pref DRVR with 4 independent drivers, each capable of sinking 600mA at up to 70V. This integrated circuit features built-in over-current and transient protections, operating across a wide temperature range of -40°C to 125°C. Housed in a 16-pin PDIP plastic package, it supports through-hole mounting and offers a maximum power dissipation of 2.075W. The device utilizes BIPOLAR technology and has a maximum supply current of 80mA.
Texas Instruments DS3668N technical specifications.
| Built-in Protections | Over Current, TRANSIENT |
| Package/Case | PDIP |
| Height | 3.3mm |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.075W |
| Max Supply Current | 80mA |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.25V |
| Output Current | 600mA |
| Output Current Flow Direction | SINK |
| Output Voltage | 70V |
| Package Body Material | Plastic |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 2.075W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 1000ns |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3668N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
