
The DS3668N/HAPB driver from Texas Instruments is a 4-channel device packaged in a DIP case, suitable for through-hole mounting. It operates over a temperature range of -40°C to 125°C and accepts an operating supply voltage of 5.25V. The driver features turn-on and turn-off delay times of 1000ns and 10000ns, respectively.
Sign in to ask questions about the Texas Instruments DS3668N/HAPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3668N/HAPB technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3668N/HAPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.