
Quad driver IC featuring 4 independent drivers with a maximum output voltage of 70V and 600mA output current. Operates from a 3V to 5.25V supply voltage range with a maximum power dissipation of 2.075W. This through-hole mounted component is packaged in a 16-pin PDIP and offers a turn-on delay of 1µs and turn-off delay of 10µs. The device supports a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS3668N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3668N/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 80mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Power Dissipation | 2.075W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3668N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
