
The DS3680D is a 4-channel driver IC from Texas Instruments, packaged in a surface mount SOIC-14 package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of -60V and a nominal supply current of 50mA. It can handle an output current of up to 100mA and has a power dissipation of 950mW. The IC is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS3680D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3680D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -60V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 0.01ms |
| Turn-On Delay Time | 10000ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3680D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
