
The DS3680DE4 is a 4-channel driver IC from Texas Instruments, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and can handle up to 100mA of output current. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. With a power dissipation of 950mW, it is suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments DS3680DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3680DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Operating Supply Voltage | -60V |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10us |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3680DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
