
The DS3680DG4 is a 4-channel interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device packaged in a SOIC case and is RoHS compliant. The IC has a maximum output current of 100mA and a power dissipation of 950mW. It operates on a supply voltage of -60V and has a propagation delay of 1000ns. The device is not radiation hardened and has a turn-on and turn-off delay time of 10000ns.
Sign in to ask questions about the Texas Instruments DS3680DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3680DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | -60V |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3680 |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3680DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.