
The DS3680DRE4 is a 4-channel high-side driver IC from Texas Instruments, featuring a maximum input voltage of 20V and an output current of 100mA. It operates within a temperature range of 0°C to 70°C and is available in a surface-mount SOIC package. The device is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Texas Instruments DS3680DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3680DRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | -60V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10us |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3680DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
