
IC QUAD PHONE RELAY DRVR 14-SOIC
Sign in to ask questions about the Texas Instruments DS3680DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3680DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 4.4mA |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | -60V |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3680 |
| Supply Current | 4.4mA |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10us |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3680DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.