
The DS3680M is a 4-channel differential driver IC from Texas Instruments. It is packaged in a surface-mount SOIC package and operates over a temperature range of -25°C to 85°C. The device is capable of delivering a maximum output current of 100mA per channel. The DS3680M is not RoHS compliant.
Texas Instruments DS3680M technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS3680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
