
The DS3680MX/NOPB is a 4-channel high-side driver with differential input, packaged in a SOIC case. It operates at a maximum supply voltage of -60V and can handle a maximum output current of 50mA. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments DS3680MX/NOPB technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | -60V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3680-N |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
No datasheet is available for this part.
