
The DS3680N is a 4-channel power switch from Texas Instruments. It is packaged in a PDIP and is designed to operate over a temperature range of 0°C to 70°C. The device can handle a maximum supply voltage of -60V and a nominal supply current of 50mA. It can provide an output current of up to 100mA and an output voltage of 60V. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS3680N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3680N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -60V |
| Min Supply Voltage | -10V |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Output Current | 100mA |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.032734oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3680N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
