
The DS3680NE4 is a 4-channel interface IC from Texas Instruments, packaged in a PDIP with through hole mounting. It operates within a temperature range of 0°C to 70°C and can handle an output voltage of up to 60V with a maximum output current of 100mA. The device is not radiation hardened and has a power dissipation of 1.15W.
Sign in to ask questions about the Texas Instruments DS3680NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3680NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Operating Supply Voltage | -60V |
| Output Current | 100mA |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3680 |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3680NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.