
RS-422/RS-423 Line Drivers With TRI-STATE Outputs 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS3691M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3691M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS3691M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
