
RS-422/RS-423 bus transceiver featuring four TRI-STATE drivers. Operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V, and supports data rates up to 10Mbps. This surface mount component is housed in a 16-SOIC package with a maximum supply current of 30mA. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS3691M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3691M/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 30mA |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 5V |
| ESD Protection | No |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS3691 |
| Supply Current | 30mA |
| Weight | 0.005471oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3691M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
