
Texas Instruments DS3691MX/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 30mA |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.051W |
| Number of Drivers | 4 |
| Operating Supply Voltage | 5.25V |
| Output Current | 100uA |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| Series | DS3691 |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3691MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.