
The DS3691N/NOPB is a dual supply voltage interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a DIP package with a height of 3.3mm, length of 19.05mm, and width of 6.35mm. The IC is designed for through hole mounting and is lead free. It is RoHS compliant and has a maximum supply current of 30mA.
Texas Instruments DS3691N/NOPB technical specifications.
| Package/Case | DIP |
| Current Rating | 30mA |
| Dual Supply Voltage | 5V |
| ESD Protection | No |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.