The DS36950V is a dual RS-485 transceiver from Texas Instruments, featuring a 2-channel, 1-driver configuration. It operates within a temperature range of 0°C to 70°C and is packaged in the LCC package type. The device is not compliant with Reach SVHC or RoHS regulations due to the presence of lead. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS36950V technical specifications.
| Package/Case | LCC |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.