
The DS36950V/NOPB is a dual 4-bit bus transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum data rate of 10 Mbps and can handle supply voltages between 4.75V and 5.25V. The device is RoHS compliant and has a maximum supply current of 90mA. The operating temperature range is -20°C to 70°C, making it suitable for a variety of applications. The transceiver is packaged in a PLCC package and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments DS36950V/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36950V/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36950V/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.