
The DS36954MX/NOPB is a 4-channel transceiver IC with a data rate of 10Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is mounted on a surface mount and is packaged in a SOIC-20 package. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS36954MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36954MX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS36954 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36954MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.