
Texas Instruments DS36954VX/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS36954 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36954VX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
