
The DS3695AMX is a single 5V transceiver with a data rate of 10Mbps and half-duplex operation. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a supply current of 60mA. The DS3695AMX is not RoHS compliant due to the presence of lead in the package.
Sign in to ask questions about the Texas Instruments DS3695AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3695AMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS3695AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
