
Multipoint RS485/RS422 Transceivers 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments DS3695ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3695ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.499mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS3695AT |
| Supply Current | 60mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3695ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
