
Multipoint RS485/RS422 transceiver, 10Mbps data rate, 5V operating supply voltage. Features 1 channel, 1 driver, 1 receiver, and 1 transceiver configuration. Surface mountable in an 8-SOIC N package, this lead-free and RoHS compliant component offers a 3-STATE output type with 5V output voltage and 20uA output current. Maximum power dissipation is 630mW, with a propagation delay of 10ns.
Sign in to ask questions about the Texas Instruments DS3695ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3695ATMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20uA |
| Output Type | 3-STATE |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3695AT |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3695ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
