
Half-duplex line transceiver for RS-422 and RS-485 interfaces, operating at up to 10Mbps. Features a single driver and single receiver within a DIP package, requiring through-hole mounting. This component has a maximum supply voltage of 5.25V and a typical supply current of 60mA, with an operating temperature range of 0°C to 70°C. Dimensions are 9.27mm length, 6.35mm width, and 3.3mm height.
Texas Instruments DS3695N technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3695N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
