
LINE TRANSCEIVER, PDIP8, DIP-8
Sign in to ask questions about the Texas Instruments DS3695TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3695TN technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3695TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
