
Multipoint RS-485/RS-422 transceiver featuring a 10Mbps data rate. This integrated circuit offers a single channel with one driver and one receiver, supporting both RS-422 and RS-485 interfaces. Operates from a 4.75V to 5.25V supply voltage with a typical 5V requirement and 60mA supply current. Packaged in an 8-PDIP for through-hole mounting, this RoHS compliant component is designed for industrial applications.
Sign in to ask questions about the Texas Instruments DS3695TN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS3695TN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS3695T |
| Supply Current | 60mA |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3695TN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
