
The DS3696N/NOPB is a single 5V bus transceiver with a supply current of 60mA. It is available in a DIP8 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and is suitable for use in a variety of applications. The DS3696N/NOPB is a lead-free device and is packaged in a rail/Tube format.
Texas Instruments DS3696N/NOPB technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS3696N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
