
The DS36C200IMA/NOPB is a dual UART I2C/SPI bridge with a 64-byte FIFO and a data rate of 100 Mbps. It operates from a 5V supply voltage and is packaged in a SOIC package. The device is RoHS compliant and has a propagation delay of 10ns. It can be mounted on a surface and is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS36C200IMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36C200IMA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36C200IMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.