
Dual high-speed bi-directional differential transceiver, operating at 100Mbps data rate. Features 2 channels with 2 drivers and 2 receivers, supporting TTL output type. This surface mountable SOIC N package component operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Maximum power dissipation is 1.255W, and propagation delay is 5.5ns. The device is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS36C200MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS36C200MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.255W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 55W |
| Power Dissipation | 1.255W |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS36C200 |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36C200MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
