
Low power multipoint TIA/EIA-485 transceiver, featuring a single channel with one driver and one receiver. This surface mount device operates from a 4.75V to 5.25V supply, with a typical operating supply current of 500uA. The transceiver includes ESD protection and is RoHS compliant. Packaged in an 8-SOIC format, it measures 5mm in length, 3.988mm in width, and 1.499mm in height.
Texas Instruments DS36C278TM/NOPB technical specifications.
| Package/Case | SOIC |
| ESD Protection | Yes |
| Height | 1.499mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS36C278 |
| Supply Current | 500uA |
| Weight | 0.005044oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS36C278TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.